
YR1B909KCC | |
|---|---|
DigiKey Part Number | 1712-YR1B909KCCCT-ND - Cut Tape (CT) 1712-YR1B909KCCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B909KCC |
Description | RES 909K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 909 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B909KCC Models |
Category | Composition |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.091" Dia x 0.248" L (2.30mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥141.00000 | ¥141 |
| 10 | ¥91.90000 | ¥919 |
| 25 | ¥78.44000 | ¥1,961 |
| 50 | ¥69.96000 | ¥3,498 |
| 100 | ¥62.75000 | ¥6,275 |
| 250 | ¥54.84800 | ¥13,712 |
| 500 | ¥49.90200 | ¥24,951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥45.69400 | ¥45,694 |
| 2,000 | ¥42.12050 | ¥84,241 |
| 3,000 | ¥40.28433 | ¥120,853 |
| 5,000 | ¥38.20740 | ¥191,037 |
| 7,000 | ¥36.96971 | ¥258,788 |
| 10,000 | ¥35.76030 | ¥357,603 |
| Unit Price without JCT: | ¥141.00000 |
|---|---|
| Unit Price with JCT: | ¥155.10000 |

