
YR1B25K5CC | |
|---|---|
DigiKey Part Number | 1712-YR1B25K5CCCT-ND - Cut Tape (CT) 1712-YR1B25K5CCTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B25K5CC |
Description | RES 25.5K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B25K5CC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥141.00000 | ¥141 |
| 10 | ¥91.90000 | ¥919 |
| 25 | ¥78.44000 | ¥1,961 |
| 50 | ¥69.96000 | ¥3,498 |
| 100 | ¥62.75000 | ¥6,275 |
| 250 | ¥54.84800 | ¥13,712 |
| 500 | ¥49.90200 | ¥24,951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥45.69400 | ¥45,694 |
| 2,000 | ¥42.12050 | ¥84,241 |
| 3,000 | ¥40.28433 | ¥120,853 |
| 5,000 | ¥38.20740 | ¥191,037 |
| 7,000 | ¥36.96971 | ¥258,788 |
| 10,000 | ¥35.76030 | ¥357,603 |
| Unit Price without JCT: | ¥141.00000 |
|---|---|
| Unit Price with JCT: | ¥155.10000 |

