
YR1B249RCC | |
|---|---|
DigiKey Part Number | A105907CT-ND - Cut Tape (CT) A105907TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | YR1B249RCC |
Description | RES 249 OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | YR1B249RCC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥140.00000 | ¥140 |
| 10 | ¥90.70000 | ¥907 |
| 25 | ¥77.44000 | ¥1,936 |
| 50 | ¥69.10000 | ¥3,455 |
| 100 | ¥61.97000 | ¥6,197 |
| 250 | ¥54.14800 | ¥13,537 |
| 500 | ¥49.25800 | ¥24,629 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥45.09900 | ¥45,099 |
| 2,000 | ¥41.56650 | ¥83,133 |
| 3,000 | ¥39.75167 | ¥119,255 |
| 5,000 | ¥37.69820 | ¥188,491 |
| 7,000 | ¥36.47471 | ¥255,323 |
| 10,000 | ¥35.27920 | ¥352,792 |
| Unit Price without JCT: | ¥140.00000 |
|---|---|
| Unit Price with JCT: | ¥154.00000 |

