10.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YR1B10K2CC

DigiKey Part Number
1712-YR1B10K2CCCT-ND - Cut Tape (CT)
1712-YR1B10K2CCTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
YR1B10K2CC
Description
RES 10.2K OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10.2 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 444
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥141.00000¥141
10¥91.90000¥919
25¥78.44000¥1,961
50¥69.96000¥3,498
100¥62.75000¥6,275
250¥54.84800¥13,712
500¥49.90200¥24,951
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥45.69400¥45,694
2,000¥42.12050¥84,241
3,000¥40.28433¥120,853
5,000¥38.20740¥191,037
7,000¥36.96971¥258,788
10,000¥35.76030¥357,603
Manufacturers Standard Package
Unit Price without JCT:¥141.00000
Unit Price with JCT:¥155.10000