


CQ0805BRNPOYBN1R2 | |
|---|---|
DigiKey Part Number | 13-CQ0805BRNPOYBN1R2TR-ND - Tape & Reel (TR) 13-CQ0805BRNPOYBN1R2CT-ND - Cut Tape (CT) 13-CQ0805BRNPOYBN1R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CQ0805BRNPOYBN1R2 |
Description | CAP CER 1.2PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥23.58550 | ¥94,342 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥86.00000 | ¥86 |
| 10 | ¥53.00000 | ¥530 |
| 50 | ¥39.76000 | ¥1,988 |
| 100 | ¥35.71000 | ¥3,571 |
| 500 | ¥28.86600 | ¥14,433 |
| 1,000 | ¥26.75400 | ¥26,754 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥81.00000 | ¥81 |
| 10 | ¥48.50000 | ¥485 |
| 50 | ¥35.60000 | ¥1,780 |
| 100 | ¥31.59000 | ¥3,159 |
| 500 | ¥24.74800 | ¥12,374 |
| 1,000 | ¥22.61300 | ¥22,613 |
| Unit Price without JCT: | ¥81.00000 |
|---|---|
| Unit Price with JCT: | ¥89.10000 |

