
TLRP2B10DR030FTD | |
|---|---|
DigiKey Part Number | 1712-TLRP2B10DR030FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10DR030FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10DR030FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10DR030FTD |
Description | RES 0.03 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.124" L x 0.057" W (3.15mm x 1.45mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥105.00000 | ¥105 |
| 10 | ¥68.00000 | ¥680 |
| 25 | ¥57.84000 | ¥1,446 |
| 50 | ¥51.48000 | ¥2,574 |
| 100 | ¥46.07000 | ¥4,607 |
| 250 | ¥40.11200 | ¥10,028 |
| 500 | ¥36.38400 | ¥18,192 |
| 1,000 | ¥33.21700 | ¥33,217 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥27.58020 | ¥137,901 |
| 10,000 | ¥25.73730 | ¥257,373 |
| 15,000 | ¥24.79093 | ¥371,864 |
| 25,000 | ¥23.72048 | ¥593,012 |
| 35,000 | ¥23.08260 | ¥807,891 |
| 50,000 | ¥22.45962 | ¥1,122,981 |
| Unit Price without JCT: | ¥105.00000 |
|---|---|
| Unit Price with JCT: | ¥115.50000 |

