
TLRP2B10DR015FTD | |
|---|---|
DigiKey Part Number | 1712-TLRP2B10DR015FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10DR015FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10DR015FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10DR015FTD |
Description | RES 0.015 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.124" L x 0.057" W (3.15mm x 1.45mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥105.00000 | ¥105 |
| 10 | ¥67.60000 | ¥676 |
| 25 | ¥57.56000 | ¥1,439 |
| 50 | ¥51.18000 | ¥2,559 |
| 100 | ¥45.80000 | ¥4,580 |
| 250 | ¥39.88400 | ¥9,971 |
| 500 | ¥36.17800 | ¥18,089 |
| 1,000 | ¥33.02800 | ¥33,028 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥27.41820 | ¥137,091 |
| 10,000 | ¥25.58490 | ¥255,849 |
| 15,000 | ¥24.64320 | ¥369,648 |
| 25,000 | ¥23.57828 | ¥589,457 |
| 35,000 | ¥22.94369 | ¥803,029 |
| 50,000 | ¥22.32384 | ¥1,116,192 |
| Unit Price without JCT: | ¥105.00000 |
|---|---|
| Unit Price with JCT: | ¥115.50000 |

