
TLRP2B10DR012FTD | |
|---|---|
DigiKey Part Number | 1712-TLRP2B10DR012FTDTR-ND - Tape & Reel (TR) 1712-TLRP2B10DR012FTDCT-ND - Cut Tape (CT) 1712-TLRP2B10DR012FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLRP2B10DR012FTD |
Description | RES 0.012 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.124" L x 0.057" W (3.15mm x 1.45mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥103.00000 | ¥103 |
| 10 | ¥66.60000 | ¥666 |
| 25 | ¥56.64000 | ¥1,416 |
| 50 | ¥50.38000 | ¥2,519 |
| 100 | ¥45.09000 | ¥4,509 |
| 250 | ¥39.24800 | ¥9,812 |
| 500 | ¥35.59600 | ¥17,798 |
| 1,000 | ¥32.49100 | ¥32,491 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥26.96220 | ¥134,811 |
| 10,000 | ¥25.15520 | ¥251,552 |
| 15,000 | ¥24.22720 | ¥363,408 |
| 25,000 | ¥23.17752 | ¥579,438 |
| 35,000 | ¥22.55200 | ¥789,320 |
| 50,000 | ¥21.94118 | ¥1,097,059 |
| Unit Price without JCT: | ¥103.00000 |
|---|---|
| Unit Price with JCT: | ¥113.30000 |

