Direct
Direct

TLR3A25DR004FTDG | |
|---|---|
DigiKey Part Number | A131792TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TLR3A25DR004FTDG |
Description | RES 0.004 OHM 1% 2.5W 2512 |
Customer Reference | |
Detailed Description | 4 mOhms ±1% 2.5W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A25DR004FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |



