
TLR3A20WR007FTDG | |
|---|---|
DigiKey Part Number | A131785TR-ND - Tape & Reel (TR) A131785CT-ND - Cut Tape (CT) A131785DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR3A20WR007FTDG |
Description | RES 0.007 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | TLR3A20WR007FTDG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥203.00000 | ¥203 |
| 10 | ¥133.10000 | ¥1,331 |
| 25 | ¥114.08000 | ¥2,852 |
| 50 | ¥102.10000 | ¥5,105 |
| 100 | ¥91.93000 | ¥9,193 |
| 250 | ¥80.76800 | ¥20,192 |
| 500 | ¥73.78400 | ¥36,892 |
| 1,000 | ¥67.84500 | ¥67,845 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥62.80150 | ¥125,603 |
| 4,000 | ¥58.51775 | ¥234,071 |
| Unit Price without JCT: | ¥203.00000 |
|---|---|
| Unit Price with JCT: | ¥223.30000 |

