
TLMQ2BDR047FTD | |
|---|---|
DigiKey Part Number | 1712-TLMQ2BDR047FTDTR-ND - Tape & Reel (TR) 1712-TLMQ2BDR047FTDCT-ND - Cut Tape (CT) 1712-TLMQ2BDR047FTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLMQ2BDR047FTD |
Description | TLMQ 1206 1W R047 1% 50PPM 5K RL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLMQ2BDR047FTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥88.00000 | ¥88 |
| 10 | ¥56.50000 | ¥565 |
| 25 | ¥48.00000 | ¥1,200 |
| 50 | ¥42.68000 | ¥2,134 |
| 100 | ¥38.11000 | ¥3,811 |
| 250 | ¥33.10400 | ¥8,276 |
| 500 | ¥29.97000 | ¥14,985 |
| 1,000 | ¥27.30900 | ¥27,309 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥22.56960 | ¥112,848 |
| 10,000 | ¥21.02030 | ¥210,203 |
| 15,000 | ¥20.22453 | ¥303,368 |
| 25,000 | ¥19.32452 | ¥483,113 |
| 35,000 | ¥18.78817 | ¥657,586 |
| 50,000 | ¥18.26432 | ¥913,216 |
| Unit Price without JCT: | ¥88.00000 |
|---|---|
| Unit Price with JCT: | ¥96.80000 |

