20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLMQ2BDR020FTD

DigiKey Part Number
1712-TLMQ2BDR020FTDTR-ND - Tape & Reel (TR)
1712-TLMQ2BDR020FTDCT-ND - Cut Tape (CT)
1712-TLMQ2BDR020FTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLMQ2BDR020FTD
Description
TLMQ 1206 1W R020 1% 50PPM 5K RL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLMQ2BDR020FTD Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Height - Seated (Max)
0.030" (0.75mm)
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
In-Stock: 4,900
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥88.00000¥88
10¥56.50000¥565
25¥48.00000¥1,200
50¥42.68000¥2,134
100¥38.11000¥3,811
250¥33.10400¥8,276
500¥29.97000¥14,985
1,000¥27.30900¥27,309
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥22.56960¥112,848
10,000¥21.02030¥210,203
15,000¥20.22453¥303,368
25,000¥19.32452¥483,113
35,000¥18.78817¥657,586
50,000¥18.26432¥913,216
Manufacturers Standard Package
Unit Price without JCT:¥88.00000
Unit Price with JCT:¥96.80000