15 Ohms ±5% 7W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQPW715RJ

DigiKey Part Number
A137456-ND
Manufacturer
Manufacturer Product Number
SQPW715RJ
Description
RES 15 OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Ohms ±5% 7W Through Hole Resistor Axial Cement Coated, Flame Proof, Moisture Resistant, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.394" x 0.354" Rectangular x 1.378" L (10.00mm x 9.00mm x 35.00mm)
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
In-Stock: 435
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥158.00000¥158
10¥102.50000¥1,025
25¥87.60000¥2,190
50¥78.20000¥3,910
240¥61.85000¥14,844
480¥56.32292¥27,035
720¥53.48472¥38,509
1,200¥50.27083¥60,325
5,040¥43.06091¥217,027
Manufacturers Standard Package
Unit Price without JCT:¥158.00000
Unit Price with JCT:¥173.80000