47 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQBW2047RJ

DigiKey Part Number
A131151-ND
Manufacturer
Manufacturer Product Number
SQBW2047RJ
Description
RES 47 OHM 20W 5% RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
47 Ohms ±5% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
47 Ohms
Tolerance
±5%
Power (Watts)
20W
Composition
Wirewound
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Cement Coated, Flame Proof, Moisture Resistant, Safety
Coating, Housing Type
Ceramic
Mounting Feature
Brackets
Size / Dimension
-
Height - Seated (Max)
-
Lead Style
Quick Connects, 0.250" (6.35mm)
Package / Case
Radial, Rectangular Case
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 811
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥540.00000¥540
10¥361.80000¥3,618
25¥313.56000¥7,839
50¥283.32000¥14,166
100¥257.62000¥25,762
250¥229.46800¥57,367
500¥211.85600¥105,928
1,000¥196.89500¥196,895
5,000¥170.27880¥851,394
Manufacturers Standard Package
Unit Price without JCT:¥540.00000
Unit Price with JCT:¥594.00000