
SMW72R4JT | |
|---|---|
DigiKey Part Number | 1712-SMW72R4JTTR-ND - Tape & Reel (TR) 1712-SMW72R4JTCT-ND - Cut Tape (CT) 1712-SMW72R4JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW72R4JT |
Description | RES 2.4 OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW72R4JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Ratings | - | |
Size / Dimension | 0.906" L x 0.374" W (23.00mm x 9.50mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥607.00000 | ¥607 |
| 10 | ¥408.20000 | ¥4,082 |
| 25 | ¥354.24000 | ¥8,856 |
| 50 | ¥320.50000 | ¥16,025 |
| 100 | ¥291.79000 | ¥29,179 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ¥254.85000 | ¥76,455 |
| 600 | ¥236.00000 | ¥141,600 |
| Unit Price without JCT: | ¥607.00000 |
|---|---|
| Unit Price with JCT: | ¥667.70000 |

