
SMW51R8JT | |
|---|---|
DigiKey Part Number | A131822TR-ND - Tape & Reel (TR) A131822CT-ND - Cut Tape (CT) A131822DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW51R8JT |
Description | RES SMD 1.8 OHM 5% 5W 5329 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW51R8JT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥261.00000 | ¥261 |
| 10 | ¥171.50000 | ¥1,715 |
| 25 | ¥147.32000 | ¥3,683 |
| 50 | ¥132.16000 | ¥6,608 |
| 100 | ¥119.25000 | ¥11,925 |
| 250 | ¥105.13600 | ¥26,284 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥96.30200 | ¥48,151 |
| 1,000 | ¥88.79300 | ¥88,793 |
| 1,500 | ¥84.93533 | ¥127,403 |
| 2,500 | ¥80.57200 | ¥201,430 |
| 3,500 | ¥77.97143 | ¥272,900 |
| 5,000 | ¥75.43160 | ¥377,158 |
| Unit Price without JCT: | ¥261.00000 |
|---|---|
| Unit Price with JCT: | ¥287.10000 |

