
SMW268RJT | |
|---|---|
DigiKey Part Number | A103601TR-ND - Tape & Reel (TR) A103601CT-ND - Cut Tape (CT) A103601DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMW268RJT |
Description | RES SMD 68 OHM 5% 2W 2616 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2W Chip Resistor 2616 (6740 Metric), J-Lead Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SMW268RJT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥116.00000 | ¥116 |
| 10 | ¥75.30000 | ¥753 |
| 25 | ¥64.16000 | ¥1,604 |
| 50 | ¥57.14000 | ¥2,857 |
| 100 | ¥51.17000 | ¥5,117 |
| 250 | ¥44.61600 | ¥11,154 |
| 500 | ¥40.51600 | ¥20,258 |
| 1,000 | ¥37.02900 | ¥37,029 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥34.06700 | ¥68,134 |
| 4,000 | ¥31.55075 | ¥126,203 |
| 6,000 | ¥30.25800 | ¥181,548 |
| 10,000 | ¥28.79560 | ¥287,956 |
| 14,000 | ¥27.92429 | ¥390,940 |
| 20,000 | ¥27.07315 | ¥541,463 |
| Unit Price without JCT: | ¥116.00000 |
|---|---|
| Unit Price with JCT: | ¥127.60000 |

