
SMV1W2M7JT | |
|---|---|
DigiKey Part Number | A130775TR-ND - Tape & Reel (TR) A130775CT-ND - Cut Tape (CT) A130775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1W2M7JT |
Description | SMV 1W 2M7 5% |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMV1W2M7JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 200°C | |
Package / Case | 2616 (6740 Metric), J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.264" L x 0.157" W (6.70mm x 4.00mm) | |
Height - Seated (Max) | 0.152" (3.85mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥51.05150 | ¥102,103 |
| 4,000 | ¥47.47125 | ¥189,885 |
| Unit Price without JCT: | ¥51.05150 |
|---|---|
| Unit Price with JCT: | ¥56.15665 |

