
SMV1W150KJT | |
|---|---|
DigiKey Part Number | A130760TR-ND - Tape & Reel (TR) A130760CT-ND - Cut Tape (CT) A130760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1W150KJT |
Description | SMV 1W 150K 5% |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMV1W150KJT Models |
Category | Features Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 200°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥51.05150 | ¥102,103 |
| 4,000 | ¥47.47125 | ¥189,885 |
| Unit Price without JCT: | ¥51.05150 |
|---|---|
| Unit Price with JCT: | ¥56.15665 |

