249 Ohms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA-Q0207BTCT249R

DigiKey Part Number
1712-SMA-Q0207BTCT249RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMA-Q0207BTCT249R
Description
MELF SMA-Q 249R 0.1% 25PPM 0207
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
249 Ohms ±0.1% 1W Chip Resistor MELF, 0207 Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.232" L (2.20mm x 5.90mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥67.84850¥135,697
Manufacturers Standard Package
Unit Price without JCT:¥67.84850
Unit Price with JCT:¥74.63335