
SMA-Q0204FTDV174R | |
|---|---|
DigiKey Part Number | 1712-SMA-Q0204FTDV174RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA-Q0204FTDV174R |
Description | MELF SMA-Q 174R 1% 50PPM 0204 0. |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 174 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.138" L (1.40mm x 3.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.64233 | ¥19,927 |
| Unit Price without JCT: | ¥6.64233 |
|---|---|
| Unit Price with JCT: | ¥7.30656 |

