
SMA-A0204FTDX10R | |
|---|---|
DigiKey Part Number | 1712-SMA-A0204FTDX10RTR-ND - Tape & Reel (TR) 1712-SMA-A0204FTDX10RCT-ND - Cut Tape (CT) 1712-SMA-A0204FTDX10RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0204FTDX10R |
Description | RES 10 OHM 1% 2/5W MELF 0204 |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | SMA-A0204FTDX10R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.138" L (1.40mm x 3.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥16.00000 | ¥160 |
| 25 | ¥13.48000 | ¥337 |
| 50 | ¥11.86000 | ¥593 |
| 100 | ¥10.47000 | ¥1,047 |
| 250 | ¥8.96000 | ¥2,240 |
| 500 | ¥8.01400 | ¥4,007 |
| 1,000 | ¥7.20700 | ¥7,207 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥6.16833 | ¥18,505 |
| 6,000 | ¥5.63817 | ¥33,829 |
| 9,000 | ¥5.36556 | ¥48,290 |
| 15,000 | ¥5.05733 | ¥75,860 |
| 21,000 | ¥4.87357 | ¥102,345 |
| 30,000 | ¥4.69403 | ¥140,821 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

