
SMA-A0102FTDL1M0 | |
|---|---|
DigiKey Part Number | A127052TR-ND - Tape & Reel (TR) A127052CT-ND - Cut Tape (CT) A127052DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL1M0 |
Description | RES 1M OHM 1% 0.3W MELF 0102 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥73.00000 | ¥73 |
| 10 | ¥46.70000 | ¥467 |
| 25 | ¥39.60000 | ¥990 |
| 50 | ¥35.14000 | ¥1,757 |
| 100 | ¥31.33000 | ¥3,133 |
| 250 | ¥27.14000 | ¥6,785 |
| 500 | ¥24.52000 | ¥12,260 |
| 1,000 | ¥22.29200 | ¥22,292 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.42600 | ¥58,278 |
| 6,000 | ¥17.96417 | ¥107,785 |
| 9,000 | ¥17.21300 | ¥154,917 |
| 15,000 | ¥16.36327 | ¥245,449 |
| 21,000 | ¥15.85705 | ¥332,998 |
| 30,000 | ¥15.36243 | ¥460,873 |
| Unit Price without JCT: | ¥73.00000 |
|---|---|
| Unit Price with JCT: | ¥80.30000 |

