
SMA-A0102FTDL68R | |
|---|---|
DigiKey Part Number | A127002TR-ND - Tape & Reel (TR) A127002CT-ND - Cut Tape (CT) A127002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL68R |
Description | RES 68 OHM 1% 0.3W MELF 0102 |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥71.00000 | ¥71 |
| 10 | ¥45.90000 | ¥459 |
| 25 | ¥38.84000 | ¥971 |
| 50 | ¥34.44000 | ¥1,722 |
| 100 | ¥30.71000 | ¥3,071 |
| 250 | ¥26.60400 | ¥6,651 |
| 500 | ¥24.03800 | ¥12,019 |
| 1,000 | ¥21.85500 | ¥21,855 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.04533 | ¥57,136 |
| Unit Price without JCT: | ¥71.00000 |
|---|---|
| Unit Price with JCT: | ¥78.10000 |

