SC30 Sigma Inductors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC30180KT

DigiKey Part Number
SC30180KT-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SC30180KT
Description
FIXED IND 18UH 239MA 3.1 OHM TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
18 µH Shielded Inductor 239 mA 3.1Ohm Max Axial
Datasheet
 Datasheet
EDA/CAD Models
SC30180KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
-
Material - Core
-
Inductance
18 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
3.1Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-55°C ~ 100°C
Inductance Frequency - Test
2.5 MHz
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.165" Dia x 0.394" L (4.20mm x 10.00mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000¥317.50500¥635,010
Unit Price without JCT:¥317.50500
Unit Price with JCT:¥349.25550