
SBCHE62R7K | |
|---|---|
DigiKey Part Number | A131232-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE62R7K |
Description | RES 2.7 OHM 10% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±10% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE62R7K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥288.00000 | ¥288 |
| 10 | ¥189.30000 | ¥1,893 |
| 25 | ¥162.68000 | ¥4,067 |
| 50 | ¥146.04000 | ¥7,302 |
| 100 | ¥131.90000 | ¥13,190 |
| 300 | ¥113.68667 | ¥34,106 |
| 500 | ¥106.69200 | ¥53,346 |
| 1,000 | ¥98.44700 | ¥98,447 |
| 5,000 | ¥83.77420 | ¥418,871 |
| Unit Price without JCT: | ¥288.00000 |
|---|---|
| Unit Price with JCT: | ¥316.80000 |

