
SBCHE61K5J | |
|---|---|
DigiKey Part Number | A131223-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE61K5J |
Description | RES 1.5K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 7W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCHE61K5J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.315" x 0.276" Rectangular x 1.496" L (8.00mm x 7.00mm x 38.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥266.00000 | ¥266 |
| 10 | ¥175.30000 | ¥1,753 |
| 25 | ¥150.56000 | ¥3,764 |
| 50 | ¥135.10000 | ¥6,755 |
| 100 | ¥121.91000 | ¥12,191 |
| 300 | ¥104.95333 | ¥31,486 |
| 500 | ¥98.43200 | ¥49,216 |
| 1,000 | ¥90.74900 | ¥90,749 |
| 5,000 | ¥77.08080 | ¥385,404 |
| Unit Price without JCT: | ¥266.00000 |
|---|---|
| Unit Price with JCT: | ¥292.60000 |

