
SBCHE111R2K | |
|---|---|
DigiKey Part Number | A137302-ND |
Manufacturer | |
Manufacturer Product Number | SBCHE111R2K |
Description | RES 1.2 OHM 10% 11W AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±10% 11W Through Hole Resistor Axial, Radial Formed Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.394" x 0.354" Rectangular x 1.969" L (10.00mm x 9.00mm x 50.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥389.00000 | ¥389 |
| 10 | ¥258.60000 | ¥2,586 |
| 25 | ¥223.08000 | ¥5,577 |
| 50 | ¥200.86000 | ¥10,043 |
| 100 | ¥181.96000 | ¥18,196 |
| 300 | ¥157.65000 | ¥47,295 |
| 500 | ¥148.30800 | ¥74,154 |
| 1,000 | ¥137.30300 | ¥137,303 |
| 5,000 | ¥117.72060 | ¥588,603 |
| Unit Price without JCT: | ¥389.00000 |
|---|---|
| Unit Price with JCT: | ¥427.90000 |

