
SBCH4470RJ | |
|---|---|
DigiKey Part Number | A137291-ND |
Manufacturer | |
Manufacturer Product Number | SBCH4470RJ |
Description | RES 470 OHM 5% 4W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 4W Through Hole Resistor Axial Flame Proof, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | SBCH4470RJ Models |
Category | Composition |
Mfr | Features Flame Proof, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.315" x 0.276" Rectangular x 0.787" L (8.00mm x 7.00mm x 20.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥291.00000 | ¥291 |
| 10 | ¥191.60000 | ¥1,916 |
| 25 | ¥164.80000 | ¥4,120 |
| 50 | ¥147.98000 | ¥7,399 |
| 100 | ¥133.71000 | ¥13,371 |
| 300 | ¥115.32333 | ¥34,597 |
| Unit Price without JCT: | ¥291.00000 |
|---|---|
| Unit Price with JCT: | ¥320.10000 |

