5.1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR03J5R1TB

DigiKey Part Number
A138476CT-ND - Cut Tape (CT)
A138476TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RR03J5R1TB
Description
RES 5.1 OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5.1 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RR03J5R1TB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 235°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.197" Dia x 0.591" L (5.00mm x 15.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,372
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥53.00000¥53
10¥33.70000¥337
25¥28.44000¥711
50¥25.20000¥1,260
100¥22.40000¥2,240
250¥19.32400¥4,831
500¥17.40200¥8,701
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000¥15.76900¥15,769
2,000¥14.38000¥28,760
3,000¥13.66600¥40,998
5,000¥12.85820¥64,291
7,000¥12.37657¥86,636
10,000¥11.90620¥119,062
Manufacturers Standard Package
Unit Price without JCT:¥53.00000
Unit Price with JCT:¥58.30000