
RQ73C2B75KBTD | |
---|---|
DigiKey Part Number | A140685TR-ND - Tape & Reel (TR) A140685CT-ND - Cut Tape (CT) A140685DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B75KBTD |
Description | RES 75 KOHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B75KBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥94.00000 | ¥94 |
10 | ¥78.30000 | ¥783 |
25 | ¥72.60000 | ¥1,815 |
50 | ¥68.58000 | ¥3,429 |
100 | ¥64.89000 | ¥6,489 |
250 | ¥60.48400 | ¥15,121 |
500 | ¥57.50200 | ¥28,751 |
1,000 | ¥54.82100 | ¥54,821 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥52.66700 | ¥263,335 |
10,000 | ¥50.76020 | ¥507,602 |
15,000 | ¥49.75540 | ¥746,331 |
25,000 | ¥48.59696 | ¥1,214,924 |
Unit Price without JCT: | ¥94.00000 |
---|---|
Unit Price with JCT: | ¥103.40000 |