
RQ73C2B23R2BTD | |
|---|---|
DigiKey Part Number | A140051TR-ND - Tape & Reel (TR) A140051CT-ND - Cut Tape (CT) A140051DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B23R2BTD |
Description | RES 23.2 OHMS 0.1% 0.4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 23.2 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B23R2BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥115.00000 | ¥115 |
| 10 | ¥95.70000 | ¥957 |
| 25 | ¥88.80000 | ¥2,220 |
| 50 | ¥83.96000 | ¥4,198 |
| 100 | ¥79.44000 | ¥7,944 |
| 250 | ¥74.06400 | ¥18,516 |
| 500 | ¥70.43600 | ¥35,218 |
| 1,000 | ¥67.17700 | ¥67,177 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥60.93120 | ¥304,656 |
| 10,000 | ¥58.75290 | ¥587,529 |
| 15,000 | ¥57.60567 | ¥864,085 |
| 25,000 | ¥56.28328 | ¥1,407,082 |
| Unit Price without JCT: | ¥115.00000 |
|---|---|
| Unit Price with JCT: | ¥126.50000 |

