
RQ73C2B11R3BTD | |
|---|---|
DigiKey Part Number | A139885TR-ND - Tape & Reel (TR) A139885CT-ND - Cut Tape (CT) A139885DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2B11R3BTD |
Description | RES 11.3 OHMS 0.1% 0.4W 1206 |
Customer Reference | |
Detailed Description | 11.3 Ohms ±0.1% 0.4W, 2/5W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2B11R3BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥125.00000 | ¥125 |
| 10 | ¥102.90000 | ¥1,029 |
| 25 | ¥95.44000 | ¥2,386 |
| 50 | ¥90.20000 | ¥4,510 |
| 100 | ¥85.35000 | ¥8,535 |
| 250 | ¥79.58800 | ¥19,897 |
| 500 | ¥75.70400 | ¥37,852 |
| 1,000 | ¥72.21600 | ¥72,216 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥65.53300 | ¥327,665 |
| Unit Price without JCT: | ¥125.00000 |
|---|---|
| Unit Price with JCT: | ¥137.50000 |

