
RQ73C2A340KBTD | |
|---|---|
DigiKey Part Number | A140197TR-ND - Tape & Reel (TR) A140197CT-ND - Cut Tape (CT) A140197DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A340KBTD |
Description | RES 340 KOHMS 0.1% 1/5W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 340 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A340KBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥83.00000 | ¥83 |
| 10 | ¥69.50000 | ¥695 |
| 25 | ¥64.40000 | ¥1,610 |
| 50 | ¥60.90000 | ¥3,045 |
| 100 | ¥57.58000 | ¥5,758 |
| 250 | ¥53.62400 | ¥13,406 |
| 500 | ¥50.94600 | ¥25,473 |
| 1,000 | ¥48.53600 | ¥48,536 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥42.45120 | ¥212,256 |
| 10,000 | ¥40.87570 | ¥408,757 |
| 15,000 | ¥40.04500 | ¥600,675 |
| 25,000 | ¥39.08624 | ¥977,156 |
| 35,000 | ¥38.50554 | ¥1,347,694 |
| Unit Price without JCT: | ¥83.00000 |
|---|---|
| Unit Price with JCT: | ¥91.30000 |

