
RQ73C2A2K67BTD | |
|---|---|
DigiKey Part Number | A140021TR-ND - Tape & Reel (TR) A140021CT-ND - Cut Tape (CT) A140021DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A2K67BTD |
Description | RES 2.67 KOHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 2.67 kOhms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A2K67BTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥96.00000 | ¥96 |
| 10 | ¥79.80000 | ¥798 |
| 25 | ¥74.00000 | ¥1,850 |
| 50 | ¥69.94000 | ¥3,497 |
| 100 | ¥66.14000 | ¥6,614 |
| 250 | ¥61.62800 | ¥15,407 |
| 500 | ¥58.57400 | ¥29,287 |
| 1,000 | ¥55.82500 | ¥55,825 |
| Unit Price without JCT: | ¥96.00000 |
|---|---|
| Unit Price with JCT: | ¥105.60000 |

