
RQ73C2A196RBTD | |
---|---|
DigiKey Part Number | A139688TR-ND - Tape & Reel (TR) A139688CT-ND - Cut Tape (CT) A139688DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C2A196RBTD |
Description | RES 196 OHMS 0.1% 1/5W 0805 |
Customer Reference | |
Detailed Description | 196 Ohms ±0.1% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C2A196RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥92.00000 | ¥92 |
10 | ¥76.30000 | ¥763 |
25 | ¥70.80000 | ¥1,770 |
50 | ¥66.92000 | ¥3,346 |
100 | ¥63.30000 | ¥6,330 |
250 | ¥58.98400 | ¥14,746 |
500 | ¥56.06000 | ¥28,030 |
1,000 | ¥53.42900 | ¥53,429 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥48.37400 | ¥241,870 |
Unit Price without JCT: | ¥92.00000 |
---|---|
Unit Price with JCT: | ¥101.20000 |