
RQ73C1J887RBTDF | |
|---|---|
DigiKey Part Number | 1712-RQ73C1J887RBTDFTR-ND - Tape & Reel (TR) 1712-RQ73C1J887RBTDFCT-ND - Cut Tape (CT) 1712-RQ73C1J887RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J887RBTDF |
Description | RQ 0603 887R 0.1% 10PPM 1K RL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥140.00000 | ¥140 |
| 10 | ¥116.50000 | ¥1,165 |
| 25 | ¥105.04000 | ¥2,626 |
| 50 | ¥102.18000 | ¥5,109 |
| 100 | ¥95.84000 | ¥9,584 |
| 250 | ¥88.94800 | ¥22,237 |
| 500 | ¥83.19200 | ¥41,596 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥70.67500 | ¥70,675 |
| Unit Price without JCT: | ¥140.00000 |
|---|---|
| Unit Price with JCT: | ¥154.00000 |

