
RQ73C1J649RBTD | |
|---|---|
DigiKey Part Number | A139480TR-ND - Tape & Reel (TR) A139480CT-ND - Cut Tape (CT) A139480DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1J649RBTD |
Description | RES 649 OHMS 0.1% 0.15W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 649 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1J649RBTD Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥90.00000 | ¥90 |
| 10 | ¥74.30000 | ¥743 |
| 25 | ¥68.80000 | ¥1,720 |
| 50 | ¥65.04000 | ¥3,252 |
| 100 | ¥61.52000 | ¥6,152 |
| 250 | ¥57.30800 | ¥14,327 |
| 500 | ¥54.45600 | ¥27,228 |
| 1,000 | ¥51.89000 | ¥51,890 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥46.95840 | ¥234,792 |
| 10,000 | ¥45.23390 | ¥452,339 |
| 15,000 | ¥44.32433 | ¥664,865 |
| 25,000 | ¥43.27552 | ¥1,081,888 |
| 35,000 | ¥42.64014 | ¥1,492,405 |
| Unit Price without JCT: | ¥90.00000 |
|---|---|
| Unit Price with JCT: | ¥99.00000 |

