40.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RQ73C1J40K2BTD

DigiKey Part Number
A140882TR-ND - Tape & Reel (TR)
A140882CT-ND - Cut Tape (CT)
A140882DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RQ73C1J40K2BTD
Description
RES 40.2 KOHMS 0.1% 0.15W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
40.2 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RQ73C1J40K2BTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 70,050
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥81.00000¥81
10¥67.80000¥678
25¥62.80000¥1,570
50¥59.36000¥2,968
100¥56.14000¥5,614
250¥52.27600¥13,069
500¥49.66600¥24,833
1,000¥47.31100¥47,311
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥42.77980¥213,899
10,000¥41.19360¥411,936
15,000¥40.35687¥605,353
25,000¥39.39156¥984,789
35,000¥38.80666¥1,358,233
Manufacturers Standard Package
Unit Price without JCT:¥81.00000
Unit Price with JCT:¥89.10000