
RQ73C1E845RBTD | |
---|---|
DigiKey Part Number | A139621TR-ND - Tape & Reel (TR) A139621CT-ND - Cut Tape (CT) A139621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RQ73C1E845RBTD |
Description | RES 845 OHMS 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 845 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RQ73C1E845RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥86.00000 | ¥86 |
10 | ¥71.40000 | ¥714 |
25 | ¥66.24000 | ¥1,656 |
50 | ¥62.58000 | ¥3,129 |
100 | ¥59.17000 | ¥5,917 |
250 | ¥55.13600 | ¥13,784 |
500 | ¥52.39800 | ¥26,199 |
1,000 | ¥49.94100 | ¥49,941 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥39.32420 | ¥196,621 |
Unit Price without JCT: | ¥86.00000 |
---|---|
Unit Price with JCT: | ¥94.60000 |