3.01 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF2A3K01BTDF

DigiKey Part Number
1712-RP73PF2A3K01BTDFTR-ND - Tape & Reel (TR)
1712-RP73PF2A3K01BTDFCT-ND - Cut Tape (CT)
1712-RP73PF2A3K01BTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF2A3K01BTDF
Description
RES SMD 3.01K OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF2A3K01BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,367
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥53.00000¥53
10¥43.90000¥439
25¥40.76000¥1,019
50¥38.48000¥1,924
100¥36.38000¥3,638
250¥33.82800¥8,457
500¥32.10400¥16,052
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥30.53800¥30,538
2,000¥29.13300¥58,266
3,000¥28.38300¥85,149
5,000¥27.50880¥137,544
7,000¥26.97500¥188,825
10,000¥26.44330¥264,433
Manufacturers Standard Package
Unit Price without JCT:¥53.00000
Unit Price with JCT:¥58.30000