
RP73PF1J887RBTDF | |
|---|---|
DigiKey Part Number | A110103TR-ND - Tape & Reel (TR) A110103CT-ND - Cut Tape (CT) A110103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J887RBTDF |
Description | RES SMD 887 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 887 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J887RBTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥55.00000 | ¥55 |
| 10 | ¥45.90000 | ¥459 |
| 25 | ¥42.48000 | ¥1,062 |
| 50 | ¥40.12000 | ¥2,006 |
| 100 | ¥37.91000 | ¥3,791 |
| 250 | ¥35.26400 | ¥8,816 |
| 500 | ¥33.46400 | ¥16,732 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥29.35500 | ¥29,355 |
| Unit Price without JCT: | ¥55.00000 |
|---|---|
| Unit Price with JCT: | ¥60.50000 |

