RP73PF1J68R1BTDF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: ¥10.97060
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥35.44940
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥45.22900
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: ¥30.52700
Datasheet
68.1 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP73PF1J68R1BTDF

DigiKey Part Number
A109996TR-ND - Tape & Reel (TR)
A109996CT-ND - Cut Tape (CT)
A109996DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RP73PF1J68R1BTDF
Description
RES SMD 68.1 OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68.1 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RP73PF1J68R1BTDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥29.35500¥29,355
Manufacturers Standard Package
Unit Price without JCT:¥29.35500
Unit Price with JCT:¥32.29050