
RP73PF1J46R4BTDF | |
|---|---|
DigiKey Part Number | A109980TR-ND - Tape & Reel (TR) A109980CT-ND - Cut Tape (CT) A109980DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J46R4BTDF |
Description | RES SMD 46.4 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 46.4 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J46R4BTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥52.00000 | ¥52 |
| 10 | ¥43.70000 | ¥437 |
| 25 | ¥40.56000 | ¥1,014 |
| 50 | ¥38.28000 | ¥1,914 |
| 100 | ¥36.18000 | ¥3,618 |
| 250 | ¥33.65600 | ¥8,414 |
| 500 | ¥31.93000 | ¥15,965 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥30.37500 | ¥30,375 |
| 2,000 | ¥28.97800 | ¥57,956 |
| 3,000 | ¥28.23100 | ¥84,693 |
| 5,000 | ¥27.36120 | ¥136,806 |
| 7,000 | ¥26.83000 | ¥187,810 |
| 10,000 | ¥26.30090 | ¥263,009 |
| Unit Price without JCT: | ¥52.00000 |
|---|---|
| Unit Price with JCT: | ¥57.20000 |

