
RP73PF1J274KBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1J274KBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1J274KBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1J274KBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J274KBTDF |
Description | RES SMD 274K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 274 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J274KBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥29.35500 | ¥29,355 |
| Unit Price without JCT: | ¥29.35500 |
|---|---|
| Unit Price with JCT: | ¥32.29050 |

