
RP73PF1J18R7BTDF | |
---|---|
DigiKey Part Number | A109942TR-ND - Tape & Reel (TR) A109942CT-ND - Cut Tape (CT) A109942DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J18R7BTDF |
Description | RES SMD 18.7 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.7 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J18R7BTDF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥45.00000 | ¥45 |
10 | ¥37.40000 | ¥374 |
25 | ¥34.68000 | ¥867 |
50 | ¥32.74000 | ¥1,637 |
100 | ¥30.95000 | ¥3,095 |
250 | ¥28.78400 | ¥7,196 |
500 | ¥27.30400 | ¥13,652 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ¥27.78500 | ¥27,785 |
2,000 | ¥26.50150 | ¥53,003 |
3,000 | ¥25.81500 | ¥77,445 |
5,000 | ¥25.01500 | ¥125,075 |
7,000 | ¥24.52629 | ¥171,684 |
10,000 | ¥24.03970 | ¥240,397 |
12,000 | ¥23.80300 | ¥285,636 |
24,000 | ¥22.97371 | ¥551,369 |
25,000 | ¥22.92808 | ¥573,202 |
Unit Price without JCT: | ¥45.00000 |
---|---|
Unit Price with JCT: | ¥49.50000 |