
RP73PF1J17R4BTDF | |
|---|---|
DigiKey Part Number | A109939TR-ND - Tape & Reel (TR) A109939CT-ND - Cut Tape (CT) A109939DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1J17R4BTDF |
Description | RES SMD 17.4 OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1J17R4BTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥50.00000 | ¥50 |
| 10 | ¥41.50000 | ¥415 |
| 25 | ¥38.48000 | ¥962 |
| 50 | ¥36.32000 | ¥1,816 |
| 100 | ¥34.33000 | ¥3,433 |
| 250 | ¥31.92800 | ¥7,982 |
| 500 | ¥30.28800 | ¥15,144 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥28.80700 | ¥28,807 |
| 2,000 | ¥27.47650 | ¥54,953 |
| 3,000 | ¥26.76533 | ¥80,296 |
| 5,000 | ¥25.93700 | ¥129,685 |
| 7,000 | ¥25.43086 | ¥178,016 |
| 10,000 | ¥24.92670 | ¥249,267 |
| Unit Price without JCT: | ¥50.00000 |
|---|---|
| Unit Price with JCT: | ¥55.00000 |

