
RP73PF1E619RBTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E619RBTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E619RBTDFCT-ND - Cut Tape (CT) 1712-RP73PF1E619RBTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E619RBTDF |
Description | RES 619 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 619 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E619RBTDF Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥29.90000 | ¥299 |
| 25 | ¥27.64000 | ¥691 |
| 50 | ¥26.12000 | ¥1,306 |
| 100 | ¥24.70000 | ¥2,470 |
| 250 | ¥22.94800 | ¥5,737 |
| 500 | ¥21.75400 | ¥10,877 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥19.69100 | ¥19,691 |
| 2,000 | ¥18.75650 | ¥37,513 |
| 3,000 | ¥18.25667 | ¥54,770 |
| 5,000 | ¥17.67280 | ¥88,364 |
| 7,000 | ¥17.31529 | ¥121,207 |
| 10,000 | ¥16.95920 | ¥169,592 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

