
RP73PF1E5R36BTDF | |
|---|---|
DigiKey Part Number | 1712-RP73PF1E5R36BTDFTR-ND - Tape & Reel (TR) 1712-RP73PF1E5R36BTDFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RP73PF1E5R36BTDF |
Description | RP 1E 0.1W 5R36 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.36 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥38.00000 | ¥38 |
| 10 | ¥32.60000 | ¥326 |
| 25 | ¥30.32000 | ¥758 |
| 50 | ¥28.58000 | ¥1,429 |
| 100 | ¥27.02000 | ¥2,702 |
| 250 | ¥25.11200 | ¥6,278 |
| 500 | ¥23.81200 | ¥11,906 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥22.62800 | ¥22,628 |
| 2,000 | ¥21.56350 | ¥43,127 |
| 3,000 | ¥20.99433 | ¥62,983 |
| Unit Price without JCT: | ¥38.00000 |
|---|---|
| Unit Price with JCT: | ¥41.80000 |

