
RP73PF1E499RBTD | |
---|---|
DigiKey Part Number | A127290TR-ND - Tape & Reel (TR) A127290CT-ND - Cut Tape (CT) A127290DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP73PF1E499RBTD |
Description | RES 499 OHM 0.1% 1/10W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RP73PF1E499RBTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥29.00000 | ¥29 |
10 | ¥23.40000 | ¥234 |
25 | ¥21.68000 | ¥542 |
50 | ¥20.48000 | ¥1,024 |
100 | ¥19.36000 | ¥1,936 |
250 | ¥17.98400 | ¥4,496 |
500 | ¥17.04200 | ¥8,521 |
1,000 | ¥16.18400 | ¥16,184 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥13.29600 | ¥66,480 |
120,000 | ¥13.19376 | ¥1,583,251 |
Unit Price without JCT: | ¥29.00000 |
---|---|
Unit Price with JCT: | ¥31.90000 |